Onsemi BAV70LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAV70LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
