
Dual common cathode small signal switching diode for general-purpose rectification. Features a maximum continuous forward current of 0.2A and a peak reverse recovery time of 6ns. Housed in a 3-pin SC-70 (SOT-323) lead-frame SMT package with gull-wing leads, measuring 2.1mm x 1.24mm x 0.85mm. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW.
Onsemi BAV70WT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.24 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Cathode |
| Maximum Continuous Forward Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Diode Capacitance | 1.5pF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BAV70WT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.