Dual common cathode switching diode featuring a 100V reverse voltage rating and 200mA average rectified current. This general-purpose rectifier offers a 1.5pF capacitance and 6ns reverse recovery time, housed in a compact SOT-323-3 package. With a 300mW power dissipation and operating temperature range of -55°C to 150°C, it is RoHS and Halogen Free compliant.
Onsemi BAV70WT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-323-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
