
The BAV74_D87Z is a 50V general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 100nA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10000. The BAV74_D87Z is a lead free device with a radiation hardening rating of no.
Onsemi BAV74_D87Z technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Series | BAV74 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV74_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
