Dual series small signal switching diode in a 3-pin SOT-23 (TO-236AB) lead-frame SMT package. Features a maximum continuous forward current of 0.215A, peak non-repetitive surge current of 2A, and a peak reverse recovery time of 6ns. Offers a maximum power dissipation of 300mW and operates across a temperature range of -65°C to 150°C. The SOT-23 package has gull-wing leads, a pin pitch of 0.95mm, and dimensions of 2.9mm (L) x 1.3mm (W) x 0.94mm (H).
Onsemi BAV99LT3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Small Signal Switching Diode |
| Configuration | Dual Series |
| Maximum Continuous Forward Current | 0.215A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2.5uA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BAV99LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.