
Dual series switching diode in a SOT-23-3 package, offering 100V maximum reverse voltage and 215mA average rectified current. Features a 715mA forward current, 2A peak non-repetitive surge current, and 6ns reverse recovery time. Operates across a -65°C to 150°C temperature range with 300mW maximum power dissipation. This RoHS and Halogen Free component is supplied on a 10000-piece tape and reel.
Onsemi BAV99LT3G technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | SOT-23-3 |
| Current Rating | 215mA |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV99LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
