Dual isolated general purpose rectifier, surface mount, SOT-23 package. Features 85V repetitive reverse voltage, 200mA average rectified current, and 2A peak non-repetitive surge current. Offers 6ns reverse recovery time and 2pF capacitance. Operates from -55°C to 150°C with 350mW power dissipation.
Onsemi BAW56 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | No |
| Voltage | 85V |
| DC Rated Voltage | 85V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAW56 to view detailed technical specifications.
No datasheet is available for this part.
