Onsemi BAW56_D87Z technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| Reverse Voltage | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAW56_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
