The BAW56LT3 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse current of 2.5uA. The diode is packaged in a SOT-23-3 case and is available in quantities of 10000 on tape and reel. The device is not RoHS compliant due to the presence of lead.
Onsemi BAW56LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 4A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAW56LT3 to view detailed technical specifications.
No datasheet is available for this part.
