
Dual common anode switching diode featuring a 70V repetitive reverse voltage rating and 200mA average rectified current. This general-purpose rectifier offers a 4A maximum surge current capability and a fast 6ns reverse recovery time. Housed in a compact SOT-23-3 package with tin, matte contact plating, it operates across a wide temperature range from -55°C to 150°C. The component is RoHS and Halogen Free compliant, supplied in a 10000-piece tape and reel.
Onsemi BAW56LT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 4A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAW56LT3G to view detailed technical specifications.
No datasheet is available for this part.
