
Small signal switching diode, 50V reverse voltage, 200mA forward current. Features 2pF capacitance, 4ns reverse recovery time, and 350mW power dissipation. Packaged in a 3-pin SOT-23 surface mount case with tin-matte plating, operating from -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Onsemi BAW74 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAW74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
