
General purpose rectifier diode with a 500mA average rectified current and 125V maximum repetitive reverse voltage. Features a 500mW power dissipation and 4A peak non-repetitive surge current. This single element diode is housed in a DO-35 package with tin, matte contact plating and supports through-hole mounting. Operating temperature range is -65°C to 175°C, and it is RoHS compliant.
Onsemi BAY73 technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 8pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 125V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 125V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1000ns |
| Reverse Voltage | 125V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAY73 to view detailed technical specifications.
No datasheet is available for this part.