Onsemi BB-GEVK technical specifications.
| Type | Development Kit |
| Supported Device | WizFi250 |
| Supported Device Technology | 802.11 Wireless LAN |
| Interface Type | USB |
| Compatible External Board | ALS Shield|Touch Shield|PIR Shield|Stepper Motor Shield|LED Ballast Shield|BLDC Shield|PoE Shield|CAN Shield |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BB-GEVK to view detailed technical specifications.
No datasheet is available for this part.