Onsemi BBS3002-DL-E technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 13.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.8mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BBS3002-DL-E to view detailed technical specifications.
No datasheet is available for this part.