
Onsemi BBS3002-TL-1E technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 820ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 13.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 800ns |
| Turn-On Delay Time | 95ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BBS3002-TL-1E to view detailed technical specifications.
No datasheet is available for this part.
