
NPN Bipolar Junction Transistor (BJT) in TO-92 package. Features a 50V Collector-Emitter Voltage (VCEO) and 100mA Continuous Collector Current. Offers a minimum DC current gain (hFE) of 80 and a transition frequency of 150MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Through-hole mounting and lead-free construction.
Onsemi BC182LB_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC182LB_D74Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
