PNP Bipolar Junction Transistor (BJT) in a TO-92 package for through-hole mounting. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 30V. Offers a transition frequency of 200MHz and a minimum DC current gain (hFE) of 80. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 625mW. This RoHS compliant component is supplied in bulk packaging.
Onsemi BC213L technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC213L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
