
PNP Silicon Small Signal Transistor in TO-92 package. Features a Collector-Emitter Voltage (VCEO) of 45V, a maximum collector current of 100mA, and a transition frequency of 280MHz. Offers a minimum DC current gain (hFE) of 150 and a maximum power dissipation of 350mW. Designed for through-hole mounting with a wide operating temperature range from -55°C to 150°C.
Onsemi BC307B technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 280MHz |
| Height | 5.33mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 280MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Transition Frequency | 280MHz |
| DC Rated Voltage | -45V |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC307B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
