Onsemi BC307BZL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | -45V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 280MHz |
| Gain Bandwidth Product | 280MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC307BZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
