Onsemi BC308C_J35Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC308C_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.