
The BC327-16ZL1 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 800mA. It features a TO-92-3 package and is rated for a maximum power dissipation of 625mW. The transistor operates over a temperature range of -55°C to 150°C and is suitable for use in through-hole mounting applications.
Onsemi BC327-16ZL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 260MHz |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 260MHz |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC327-16ZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
