
PNP Bipolar Junction Transistor in TO-92 package. Features a maximum collector current of 800mA and a collector-emitter voltage of 45V. Offers a minimum DC current gain (hFE) of 160 and a transition frequency of 260MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.5W. Supplied on a 2000-piece tape and reel, this component is lead-free and RoHS compliant.
Onsemi BC327-25RL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 260MHz |
| Gain Bandwidth Product | 260MHz |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 800mA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC327-25RL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
