
PNP Bipolar Junction Transistor in a TO-92 package. Features a maximum collector current of 800mA and a collector-emitter breakdown voltage of 45V. Offers a gain bandwidth product of 260MHz and a minimum hFE of 160. Operates across a temperature range of -55°C to 150°C. RoHS compliant with lead-free plating.
Onsemi BC327-25ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 260MHz |
| Gain Bandwidth Product | 260MHz |
| Height | 5.33mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| DC Rated Voltage | -45V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC327-25ZL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
