PNP Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 45V collector-emitter breakdown voltage and a maximum collector current of 800mA. This through-hole mount component offers a transition frequency of 100MHz and a minimum hFE of 100. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 625mW. The transistor is lead-free and RoHS compliant.
Onsemi BC32716TF technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | BC32716 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC32716TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
