
The BC337-25RL1 is an NPN bipolar junction transistor with a collector-emitter voltage maximum of 45V and a current rating of 800mA. It features a gain bandwidth product of 210MHz and a minimum current gain of 160. The transistor is packaged in a TO-92-3 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi BC337-25RL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 210MHz |
| hFE Min | 160 |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC337-25RL1 to view detailed technical specifications.
No datasheet is available for this part.
