
NPN Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a maximum collector current of 800mA and a collector-emitter voltage of 45V. This through-hole component offers a minimum DC current gain (hFE) of 100 and a transition frequency of 100MHz. Operating across a temperature range of -55°C to 150°C, it has a power dissipation of 625mW and tin-matte contact plating. The device is RoHS compliant and lead-free.
Onsemi BC33716BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 4.58mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC33716BU to view detailed technical specifications.
No datasheet is available for this part.
