
NPN bipolar junction transistor (BJT) with a 45V collector-emitter voltage (VCEO) and 800mA maximum collector current. Features a 100MHz transition frequency and a minimum hFE of 100. Packaged in TO-92-3 with tin-matte contact plating, this lead-free and RoHS-compliant component is suitable for through-hole mounting. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW.
Onsemi BC33725TFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 4.58mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC33725TFR to view detailed technical specifications.
No datasheet is available for this part.
