
NPN bipolar junction transistor in a TO-92 package for through-hole mounting. Features a maximum collector current of 800mA and a collector-emitter breakdown voltage of 45V. Offers a DC rated voltage of 60V and a transition frequency of 100MHz. Minimum DC current gain (hFE) is 100. Operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi BC337A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC337A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
