
NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-92 package. Features a 25V collector-emitter voltage (VCEO) and 800mA maximum collector current. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 100MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. RoHS compliant with tin, matte contact plating.
Onsemi BC33825TA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 4.58mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 800mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BC33825 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 25V |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC33825TA to view detailed technical specifications.
No datasheet is available for this part.
