The BC368ZL1G is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 1A. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. This lead-free device is RoHS compliant and features a gain bandwidth product of 56MHz and a transition frequency of 65MHz.
Onsemi BC368ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 56MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC368ZL1G to view detailed technical specifications.
No datasheet is available for this part.
