
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 20V. Offers a DC rated voltage of -20V and a transition frequency of 65MHz. Maximum power dissipation is 625mW with an operating temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Onsemi BC369ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 65MHz |
| Gain Bandwidth Product | 56MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Frequency | 56MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC369ZL1G to view detailed technical specifications.
No datasheet is available for this part.