Onsemi BC487BRL1 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC487BRL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.