Onsemi BC488BRL1G technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC488BRL1G to view detailed technical specifications.
No datasheet is available for this part.