
PNP Darlington Transistor in a TO-92 package, featuring a 30V Collector-Emitter Voltage (VCEO) and a 1A maximum collector current. This through-hole component offers a minimum DC current gain (hFE) of 3000 and a transition frequency of 200MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. The transistor is RoHS compliant and supplied on a 10000-piece tape and reel.
Onsemi BC516_D27Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 3000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30V |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -30V |
| Weight | 0.286g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC516_D27Z to view detailed technical specifications.
No datasheet is available for this part.
