Onsemi BC516_J35Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 30000 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 200MHz |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC516_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
