
NPN bipolar junction transistor in a TO-92 package, featuring a 65V collector-emitter voltage and 100mA maximum collector current. This component offers a 300MHz transition frequency and a minimum DC current gain (hFE) of 200. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 625mW. The TO-92 package has a body height of 5.33mm and is supplied in a box of 2000 units.
Onsemi BC546BZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 65V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC546BZL1G to view detailed technical specifications.
No datasheet is available for this part.
