NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector-emitter voltage of 45V and a continuous collector current of 100mA. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 300MHz. Maximum power dissipation is 625mW, with operating temperatures ranging from -55°C to 150°C. Supplied on a 2000-piece tape and reel.
Onsemi BC547BRL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 45V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC547BRL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.