
NPN Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 45V collector-emitter breakdown voltage and 45V collector-emitter voltage (VCEO). Offers a 300MHz gain bandwidth product and transition frequency, with a maximum collector current of 100mA. Maximum power dissipation is 625mW, and it operates within a temperature range of -65°C to 150°C. This RoHS compliant component is packaged in bulk.
Onsemi BC547C technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 300MHz |
| Voltage | 45V |
| DC Rated Voltage | 45V |
| Weight | 0.007055oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC547C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
