
NPN Bipolar Junction Transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector current of 100mA and a collector-emitter voltage (VCEO) of 30V. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 300MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. Supplied in bulk packaging with 5000 units per box.
Onsemi BC548B technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC548B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
