
NPN bipolar junction transistor (BJT) for small signal applications. Features a maximum collector current of 100mA and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 300MHz. Packaged in a TO-92-3 (TO-226) through-hole mount configuration. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW.
Onsemi BC548BRL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 200 |
| Lead Free | Contains Lead |
| Length | 5.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC548BRL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
