
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 30V collector-emitter voltage (VCEO) and a 300MHz transition frequency. Offers a minimum DC current gain (hFE) of 200 and a maximum collector current of 100mA. Maximum power dissipation is 625mW, with an operating temperature range of -55°C to 150°C. Contact plating includes copper, tin, and silver, with lead-free and RoHS compliance.
Onsemi BC548BRL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC548BRL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
