PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 65V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. Operates with a transition frequency of 280MHz and a minimum hFE of 180. Packaged in a TO-92-3 through-hole configuration, this component has a power dissipation of 625mW and an operating temperature range of -55°C to 150°C.
Onsemi BC556BZL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 280MHz |
| Gain Bandwidth Product | 280MHz |
| hFE Min | 180 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 280MHz |
| DC Rated Voltage | -65V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC556BZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
