
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 45V collector-emitter voltage (VCEO) and a 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 150MHz. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW. Through-hole mounting and RoHS compliant.
Onsemi BC557 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 5.33mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -45V |
| Weight | 0.2g |
| Width | 4.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BC557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
