
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 30V and a continuous collector current of 100mA. Offers a minimum DC current gain (hFE) of 180 and a transition frequency of 360MHz. Operates across a wide temperature range from -55°C to 150°C with a power dissipation of 625mW. Packaged on a 2000-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi BC558BRL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 360MHz |
| Gain Bandwidth Product | 360MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 360MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC558BRL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
