Onsemi BC558CZL1G technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 360MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC558CZL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
