
PNP Epitaxial Silicon Transistor, TO-92 package, featuring a 150MHz transition frequency and 110 minimum hFE. Collector-emitter voltage (VCEO) is 30V, with a maximum collector current of 100mA and power dissipation of 500mW. Operating temperature range spans -65°C to 150°C. Through-hole mount, lead-free, and RoHS compliant.
Onsemi BC559BTA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 5.33mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BC559 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -30V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC559BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
