
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a Collector-Emitter Voltage (VCEO) of 45V and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 250MHz. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. Packaged in bulk, 5000 units per box, with lead-free and RoHS compliant contact plating.
Onsemi BC560CG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -45V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC560CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
