
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 45V. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 100MHz. This through-hole mounted component has a maximum power dissipation of 1W and operates within a temperature range of -65°C to 150°C.
Onsemi BC635 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 5.33mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
