
NPN bipolar junction transistor (BJT) for small signal applications. Features a 45V collector-emitter breakdown voltage and a continuous collector current rating of 1A. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 200MHz. Packaged in a TO-92-3 through-hole mount configuration, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 625mW.
Onsemi BC635RL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC635RL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
