
The BC637_D27Z is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 1A. It has a gain bandwidth product of 100MHz and a minimum current gain of 40. The transistor is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi BC637_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC637 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC637_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
